Roline 1 USB 2.0 USB Extension Cable, up to 5m Extension Distance

Technical Document
Specifications
Brand
RolineUSB Standard
USB 2.0
Number of Usb Ports
1
Extension Distance
5m
Transmission Method
USB
Country of Origin
China
Product details
USB 2.0 Extension Cable
Extends the distance of a USB 2.0 device by 5m
Can be cascaded to further increase distance between PC and USB 2.0 devices
€ 29.55
€ 29.55 Each (Exc. Vat)
€ 36.64
€ 36.64 Each (inc. VAT)
1
€ 29.55
€ 29.55 Each (Exc. Vat)
€ 36.64
€ 36.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RolineUSB Standard
USB 2.0
Number of Usb Ports
1
Extension Distance
5m
Transmission Method
USB
Country of Origin
China
Product details
USB 2.0 Extension Cable
Extends the distance of a USB 2.0 device by 5m
Can be cascaded to further increase distance between PC and USB 2.0 devices