Roline USB 3.0, Male USB A to Female USB A, 5m

Technical Document
Specifications
Brand
RolineLength
5m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Country of Origin
China
Product details
ROLINE USB 3.0 Active Repeater Cable
The Roline USB 3.0 Active Repeater Cable extends the connection distance of an external HDD, hub, printer, scanner or other USB 3.0 device to your computer by 5 meters
Active USB extension cable - ensures good signal quality
Compliant with SuperSpeed USB 3.0, USB 2.0, USB 1.1
Supports data rates up to 5 Gbit/s
Plug & play
5m length
Supported Operating Systems: Windows 2000/XP/Vista/7, Mac OS
€ 41.19
€ 41.19 Each (Exc. Vat)
€ 51.08
€ 51.08 Each (inc. VAT)
1
€ 41.19
€ 41.19 Each (Exc. Vat)
€ 51.08
€ 51.08 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RolineLength
5m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Country of Origin
China
Product details
ROLINE USB 3.0 Active Repeater Cable
The Roline USB 3.0 Active Repeater Cable extends the connection distance of an external HDD, hub, printer, scanner or other USB 3.0 device to your computer by 5 meters
Active USB extension cable - ensures good signal quality
Compliant with SuperSpeed USB 3.0, USB 2.0, USB 1.1
Supports data rates up to 5 Gbit/s
Plug & play
5m length
Supported Operating Systems: Windows 2000/XP/Vista/7, Mac OS