Roline Wall Mounting Monitor Arm for 1 x Screen

RS Stock No.: 664-780Brand: RolineManufacturers Part No.: 17.03.1169-6
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Brand

Roline

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Arm

VESA Configurations

75 x 75 mm, 100 x 100 mm, 200 x 200 mm

Country of Origin

Taiwan, Province Of China

€ 92.85

€ 92.85 Each (Exc. Vat)

€ 115.13

€ 115.13 Each (inc. VAT)

Roline Wall Mounting Monitor Arm for 1 x Screen

€ 92.85

€ 92.85 Each (Exc. Vat)

€ 115.13

€ 115.13 Each (inc. VAT)

Roline Wall Mounting Monitor Arm for 1 x Screen

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Roline

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Arm

VESA Configurations

75 x 75 mm, 100 x 100 mm, 200 x 200 mm

Country of Origin

Taiwan, Province Of China