Technical Document
Specifications
Brand
RoseBody Material
Glass Fibre Reinforced Polyester
External Length
160 mm
External Height
160 mm
External Width
75 mm
External Dimensions
160 x 75 x 56.5mm
Range
Glass fibre reinfored Polyeser Enclosure
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Hazardous Area Certification
Lloyds Register, Maritime Register, UL 508
Series
Polyester Standard
Number of Knockouts
0
Transparent Door
No
Weight
405g
IK Rating
IK08
RAL Code
RAL 7000
Gasket Material
Chloroprene
Country of Origin
Germany
Product details
Standard Polyester General Purpose Enclosures Sealed.
Standard polyester general purpose enclosures have a global structure, are lightweight and still are impact resistant with a high mechanical strength. This general purpose enclosure is ideal for terminal installation and various other electronic components. With good protection provided from some acids, oils and fats which are found in chemical environments like the food industry and chemical industries plus with a range of sizes available this enclosure is an excellent choice.
Features and Benefits:
Standard general purpose enclosure.
Global structure.
Lightweight.
High mechanical strength.
Robust.
Made from Glass fibre reinforced thermoset polyester.
Grey colour (RAL 7000).
IP 66 (EN 60529).
Impact resistant 7 joule (EN 60079-0).
Disruptive strength IEC 60243-1.
Fully insulated.
Self-extinguishing UL 94 V-0.
Halogen free.
Resistant to some acids, oils, fat.
Temperature range -40°C to +100°C.
Fixing holes outside sealed area.
Can be DIN Rail mounted and mounted with a fixing plate.
Applications:
Installation terminals.
Electronic components.
Mechanical engineering.
Food industry.
Chemical industry.
(IP) Ingress Protection and what it means
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
FAQs.
Can the box be used outside?
IP 66 protection provides total dust protection and is also waterproof from high pressure water.
Does this product have FRI shielding?
No, this product is not FRI shielded
What is supplied?
Enclosure.
Lid.
Seal.
Captive stainless steel screws.
Base with 2 or 4 Earthing screws.
Enclosure Certificates.
E66473, Lloyd Register, Maritime register, UL 508.
Standards
Full protection insulated, VDE 0100
€ 60.22
€ 60.22 Each (Exc. Vat)
€ 74.67
€ 74.67 Each (inc. VAT)
1
€ 60.22
€ 60.22 Each (Exc. Vat)
€ 74.67
€ 74.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RoseBody Material
Glass Fibre Reinforced Polyester
External Length
160 mm
External Height
160 mm
External Width
75 mm
External Dimensions
160 x 75 x 56.5mm
Range
Glass fibre reinfored Polyeser Enclosure
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Hazardous Area Certification
Lloyds Register, Maritime Register, UL 508
Series
Polyester Standard
Number of Knockouts
0
Transparent Door
No
Weight
405g
IK Rating
IK08
RAL Code
RAL 7000
Gasket Material
Chloroprene
Country of Origin
Germany
Product details
Standard Polyester General Purpose Enclosures Sealed.
Standard polyester general purpose enclosures have a global structure, are lightweight and still are impact resistant with a high mechanical strength. This general purpose enclosure is ideal for terminal installation and various other electronic components. With good protection provided from some acids, oils and fats which are found in chemical environments like the food industry and chemical industries plus with a range of sizes available this enclosure is an excellent choice.
Features and Benefits:
Standard general purpose enclosure.
Global structure.
Lightweight.
High mechanical strength.
Robust.
Made from Glass fibre reinforced thermoset polyester.
Grey colour (RAL 7000).
IP 66 (EN 60529).
Impact resistant 7 joule (EN 60079-0).
Disruptive strength IEC 60243-1.
Fully insulated.
Self-extinguishing UL 94 V-0.
Halogen free.
Resistant to some acids, oils, fat.
Temperature range -40°C to +100°C.
Fixing holes outside sealed area.
Can be DIN Rail mounted and mounted with a fixing plate.
Applications:
Installation terminals.
Electronic components.
Mechanical engineering.
Food industry.
Chemical industry.
(IP) Ingress Protection and what it means
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
FAQs.
Can the box be used outside?
IP 66 protection provides total dust protection and is also waterproof from high pressure water.
Does this product have FRI shielding?
No, this product is not FRI shielded
What is supplied?
Enclosure.
Lid.
Seal.
Captive stainless steel screws.
Base with 2 or 4 Earthing screws.
Enclosure Certificates.
E66473, Lloyd Register, Maritime register, UL 508.
Standards
Full protection insulated, VDE 0100