Technical Document
Specifications
Brand
RoseBody Material
Die Cast Aluminium
External Length
160 mm
External Height
160 mm
External Width
100 mm
External Dimensions
160 x 100 x 61mm
Range
Aluminium Enclosure
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Hazardous Area Certification
Lloyds Register, Maritime Register, UL 508
Series
Aluform
Number of Knockouts
0
IK Rating
IK09
Weight
820g
Transparent Door
No
Gasket Material
Polyurethane
RAL Code
RAL 7038
Country of Origin
Germany
Product details
IP66 Aluform Watertight Aluminium Enclosures
The Aluform series of enclosures are manufactured from diecast aluminium and come with a powercoated agate grey finish. They have an IP66 rating and are specifically designed for rugged electronic instrumentation applications. The Aluform enclosure includes a low profile bevelled lid and base, captive stainless steel lid screws and a polyurethane gasket as standard.
Features and Benefits
IP66 ingress protection by use of polyurethane seal with universal tongue and groove seal system
Cover seal temperature stability -40 to +100°C
DIN rail mounting points
Lid and base joined using captive stainless steel lid screws
Wall thickness 3mm
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP66 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
Captive Stainless Steel lid screws and a polyurethane gasket as standard.
Approvals
€ 84.97
€ 84.97 Each (Exc. Vat)
€ 105.36
€ 105.36 Each (inc. VAT)
1
€ 84.97
€ 84.97 Each (Exc. Vat)
€ 105.36
€ 105.36 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RoseBody Material
Die Cast Aluminium
External Length
160 mm
External Height
160 mm
External Width
100 mm
External Dimensions
160 x 100 x 61mm
Range
Aluminium Enclosure
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Hazardous Area Certification
Lloyds Register, Maritime Register, UL 508
Series
Aluform
Number of Knockouts
0
IK Rating
IK09
Weight
820g
Transparent Door
No
Gasket Material
Polyurethane
RAL Code
RAL 7038
Country of Origin
Germany
Product details
IP66 Aluform Watertight Aluminium Enclosures
The Aluform series of enclosures are manufactured from diecast aluminium and come with a powercoated agate grey finish. They have an IP66 rating and are specifically designed for rugged electronic instrumentation applications. The Aluform enclosure includes a low profile bevelled lid and base, captive stainless steel lid screws and a polyurethane gasket as standard.
Features and Benefits
IP66 ingress protection by use of polyurethane seal with universal tongue and groove seal system
Cover seal temperature stability -40 to +100°C
DIN rail mounting points
Lid and base joined using captive stainless steel lid screws
Wall thickness 3mm
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP66 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
Captive Stainless Steel lid screws and a polyurethane gasket as standard.
Approvals