Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Rose PExcom Series Black Glass Reinforced Polyester Enclosure, IP66, Black Lid, 122 x 91 x 120mm

RS Stock No.: 176-5424Brand: RoseManufacturers Part No.: 061212094
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Rose

Body Material

Glass Reinforced Polyester

External Length

122 mm

External Height

120 mm

External Width

91 mm

External Dimensions

122 x 91 x 120mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

ATEX, IECEx

Shielded

No

Series

PExcom

Number of Knockouts

4

Weight

1100g

Gasket Material

Silicone

RAL Code

RAL 9011

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Rose PExcom Series Black Glass Reinforced Polyester Enclosure, IP66, Black Lid, 122 x 91 x 120mm

P.O.A.

Rose PExcom Series Black Glass Reinforced Polyester Enclosure, IP66, Black Lid, 122 x 91 x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rose

Body Material

Glass Reinforced Polyester

External Length

122 mm

External Height

120 mm

External Width

91 mm

External Dimensions

122 x 91 x 120mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

ATEX, IECEx

Shielded

No

Series

PExcom

Number of Knockouts

4

Weight

1100g

Gasket Material

Silicone

RAL Code

RAL 9011

Country of Origin

India