Technical Document
Specifications
Brand
Rose+KriegerComponent Type
Flange Clamp
Thread Size
M8
Fits Tube Diameter
40mm
Fits Strut Profile
40 mm
Structural Element Type
Square Tube
Product Family
Rose+Krieger
Product System
FKV
Country of Origin
Germany
Product details
Type FKV
Connects square tube parallel to the surface
Removable half
€ 64.00
€ 64.00 Each (Exc. Vat)
€ 79.36
€ 79.36 Each (inc. VAT)
1
€ 64.00
€ 64.00 Each (Exc. Vat)
€ 79.36
€ 79.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 64.00 |
5 - 9 | € 62.39 |
10+ | € 62.05 |
Technical Document
Specifications
Brand
Rose+KriegerComponent Type
Flange Clamp
Thread Size
M8
Fits Tube Diameter
40mm
Fits Strut Profile
40 mm
Structural Element Type
Square Tube
Product Family
Rose+Krieger
Product System
FKV
Country of Origin
Germany
Product details
Type FKV
Connects square tube parallel to the surface
Removable half