Rose+Krieger Positioning Table FNA8036TA0244, 215N

RS Stock No.: 373-8089Brand: Rose+KriegerManufacturers Part No.: FNA8036TA0244
brand-logo
View all in Positioning Tables

Technical Document

Specifications

Stroke Length

100mm

Overall Length

274.5mm

Static Load Rating

215N

Carriage Length

80mm

Positioning Table Type

Positioning Table

Carriage Width

120mm

Country of Origin

Germany

Product details

Positioning Carriage

Aluminium guide rail extrusion and carriage
High guidance accuracy
Vernier fine adjustment knob
Positioning accuracy with threaded spindle ±0.1mm
Self-locking threaded spindle
All sizes can be easily combined together and/or with the next smaller or larger positioning carriage with the aid of optional accessories

You may be interested in

€ 636.52

€ 636.52 Each (Exc. Vat)

€ 789.28

€ 789.28 Each (inc. VAT)

Rose+Krieger Positioning Table FNA8036TA0244, 215N

€ 636.52

€ 636.52 Each (Exc. Vat)

€ 789.28

€ 789.28 Each (inc. VAT)

Rose+Krieger Positioning Table FNA8036TA0244, 215N

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Stroke Length

100mm

Overall Length

274.5mm

Static Load Rating

215N

Carriage Length

80mm

Positioning Table Type

Positioning Table

Carriage Width

120mm

Country of Origin

Germany

Product details

Positioning Carriage

Aluminium guide rail extrusion and carriage
High guidance accuracy
Vernier fine adjustment knob
Positioning accuracy with threaded spindle ±0.1mm
Self-locking threaded spindle
All sizes can be easily combined together and/or with the next smaller or larger positioning carriage with the aid of optional accessories

You may be interested in