Rosenberger, Jack Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 819-4431Brand: RosenbergerManufacturers Part No.: 53K101-115N5Distrelec Article No.: 14645364
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Flexible

Operating Frequency

0 to 11GHz

Contact Material

Copper Zinc Alloy

Contact Plating

Silver/White Bronze

Mating Type

Screw On

Country of Origin

Hungary

Product details

Rosenberger N Type RF Coaxial Jack and Plug Cable Mount Connectors

A range of 50 OHM N Type RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types. These 50 OHM N type RF coaxial cable jack and plug connectors have a white bronze over silver plated brass body and a mating interface according to IEC 60169-16, MIL-PRF-39012, CECC 22210. N type coax connectors with crimp terminations are supplied with a crimp ferrule.
For suitable RF coaxial cable types please refer to additional data table

Rosenberger N Type RF Coaxial Connectors

€ 25.32

€ 25.32 Each (Exc. Vat)

€ 31.40

€ 31.40 Each (inc. VAT)

Rosenberger, Jack Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

€ 25.32

€ 25.32 Each (Exc. Vat)

€ 31.40

€ 31.40 Each (inc. VAT)

Rosenberger, Jack Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 25.32
10 - 24€ 24.67
25 - 49€ 23.86
50 - 99€ 22.87
100+€ 22.61

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Flexible

Operating Frequency

0 to 11GHz

Contact Material

Copper Zinc Alloy

Contact Plating

Silver/White Bronze

Mating Type

Screw On

Country of Origin

Hungary

Product details

Rosenberger N Type RF Coaxial Jack and Plug Cable Mount Connectors

A range of 50 OHM N Type RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types. These 50 OHM N type RF coaxial cable jack and plug connectors have a white bronze over silver plated brass body and a mating interface according to IEC 60169-16, MIL-PRF-39012, CECC 22210. N type coax connectors with crimp terminations are supplied with a crimp ferrule.
For suitable RF coaxial cable types please refer to additional data table

Rosenberger N Type RF Coaxial Connectors