Rosenberger Straight 50Ω RF Adapter SMB Plug to SMB Plug 4GHz

Technical Document
Specifications
Brand
RosenbergerAdapter Type A
SMB
Adapter Type B
SMB
Gender A
Male
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
19.1mm
Body Plating
Gold over Nickel
Contact Material
Brass
Country of Origin
Hungary
Product details
Rosenberger 50Ω SMB Adapters
From Rosenberger, a series of superior quality 50 Ω SMB RF adapters. These SMB adapters are available in a range of connector combinations to enable reliable inter-connection between different cable groups.
Rosenberger 50Ω SMB Range
€ 28.01
€ 28.01 Each (Exc. Vat)
€ 34.73
€ 34.73 Each (inc. VAT)
1
€ 28.01
€ 28.01 Each (Exc. Vat)
€ 34.73
€ 34.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 28.01 |
5 - 9 | € 25.66 |
10 - 24 | € 24.56 |
25 - 49 | € 23.49 |
50+ | € 22.37 |
Technical Document
Specifications
Brand
RosenbergerAdapter Type A
SMB
Adapter Type B
SMB
Gender A
Male
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
19.1mm
Body Plating
Gold over Nickel
Contact Material
Brass
Country of Origin
Hungary
Product details
Rosenberger 50Ω SMB Adapters
From Rosenberger, a series of superior quality 50 Ω SMB RF adapters. These SMB adapters are available in a range of connector combinations to enable reliable inter-connection between different cable groups.