Rosenberger, MultiMag 6, Straight Panel Mount6 way Magnetic Connector, Brass Contact Female, Solder Termination

RS Stock No.: 137-3238Brand: RosenbergerManufacturers Part No.: M9K703-299L
brand-logo
View all in Magnetic Connectors

Technical Document

Specifications

Termination Method

Solder

Connector Type

Magnetic Jack

Series

MultiMag 6

Contact Material

Brass

Gender

Female

Number Of Ways

6

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Gold, Nickel

Country of Origin

China

Product details

Rosenberger MultiMag 6 Magnetic Solder Cup Jack Connectors

From Rosenberger, a range of panel mount magnetic 6 way solder cup jack connectors. The MultiMag 6 connectors feature a unique magnetic self locking self-locating function ensuring reliable connection and disconnection every time. The connectors also incorporate a breakaway function which prevents any damage to the connector if unintended disconnection occurs. MultiMag 6 compact connectors are shock and vibration proof making them ideal for applications in hard to access harsh environments.

Features and Benefits

• Easy, fast connection
• High number of mating cycles
• Breakaway function
• Shock and Vibration proof
• Compact robust design

Rosenberger MultiMag 6 Range

€ 30.59

€ 30.59 Each (Exc. Vat)

€ 37.93

€ 37.93 Each (inc. VAT)

Rosenberger, MultiMag 6, Straight Panel Mount6 way Magnetic Connector, Brass Contact Female, Solder Termination

€ 30.59

€ 30.59 Each (Exc. Vat)

€ 37.93

€ 37.93 Each (inc. VAT)

Rosenberger, MultiMag 6, Straight Panel Mount6 way Magnetic Connector, Brass Contact Female, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 30.59
10 - 24€ 29.97
25 - 49€ 28.48
50 - 99€ 27.64
100+€ 26.63

Technical Document

Specifications

Termination Method

Solder

Connector Type

Magnetic Jack

Series

MultiMag 6

Contact Material

Brass

Gender

Female

Number Of Ways

6

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Gold, Nickel

Country of Origin

China

Product details

Rosenberger MultiMag 6 Magnetic Solder Cup Jack Connectors

From Rosenberger, a range of panel mount magnetic 6 way solder cup jack connectors. The MultiMag 6 connectors feature a unique magnetic self locking self-locating function ensuring reliable connection and disconnection every time. The connectors also incorporate a breakaway function which prevents any damage to the connector if unintended disconnection occurs. MultiMag 6 compact connectors are shock and vibration proof making them ideal for applications in hard to access harsh environments.

Features and Benefits

• Easy, fast connection
• High number of mating cycles
• Breakaway function
• Shock and Vibration proof
• Compact robust design

Rosenberger MultiMag 6 Range