Rotabroach Thread Tap, M12 Thread, 1.75mm Pitch, Metric Standard, Machine Tap

RS Stock No.: 193-583Brand: RotabroachManufacturers Part No.: TPM12
brand-logo
View all in Threading Taps

Technical Document

Specifications

Thread Size

M12

Set Type

Spiral Point Tap

Type

Spiral Point Machine Tap

Pitch

1.75mm

Thread Standard

Metric

Hand/Machine Tap

Machine Tap

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 132.34

€ 132.34 Each (Exc. Vat)

€ 164.10

€ 164.10 Each (inc. VAT)

Rotabroach Thread Tap, M12 Thread, 1.75mm Pitch, Metric Standard, Machine Tap

€ 132.34

€ 132.34 Each (Exc. Vat)

€ 164.10

€ 164.10 Each (inc. VAT)

Rotabroach Thread Tap, M12 Thread, 1.75mm Pitch, Metric Standard, Machine Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Set Type

Spiral Point Tap

Type

Spiral Point Machine Tap

Pitch

1.75mm

Thread Standard

Metric

Hand/Machine Tap

Machine Tap

Country of Origin

United Kingdom