Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Rotadex Grey

RS Stock No.: 233-9956Brand: RotadexManufacturers Part No.: XA22
View all in Document Wallets

Technical Document

Specifications

Brand

Rotadex

Colour

Grey

Number of Panels Included

6

Height

325mm

Width

240mm

Country of Origin

Sweden

Product details

Wall Mounting Unit

Protects pages, ensures they are easy to view
Ideal for displaying literature
For areas where desk space is limited
A4 mixed colour ideal for systems use
A4 grey ideal for computer/office use
Included are 6 panels and fixings

You may be interested in
Durable Black A4 Presentation Folder
€ 84.54Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Rotadex Grey

P.O.A.

Rotadex Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Durable Black A4 Presentation Folder
€ 84.54Each (Exc. Vat)

Technical Document

Specifications

Brand

Rotadex

Colour

Grey

Number of Panels Included

6

Height

325mm

Width

240mm

Country of Origin

Sweden

Product details

Wall Mounting Unit

Protects pages, ensures they are easy to view
Ideal for displaying literature
For areas where desk space is limited
A4 mixed colour ideal for systems use
A4 grey ideal for computer/office use
Included are 6 panels and fixings

You may be interested in
Durable Black A4 Presentation Folder
€ 84.54Each (Exc. Vat)