E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Roth Elektronik Single Sided Matrix Board FR4 With 37 x 56 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

RS Stock No.: 518-5960Brand: Roth ElektronikManufacturers Part No.: RE060-LF
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 100 x 1.5mm

Length

160mm

Width

100mm

Thickness

1.5mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Hole Layout

37 x 56

Copper Thickness

35µm

Connection

DIN 41612 C

Product details

Matrixboards, DIN 41612//7 Type

Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

€ 9.92

€ 9.92 Each (Exc. Vat)

€ 12.30

€ 12.30 Each (inc. VAT)

Roth Elektronik Single Sided Matrix Board FR4 With 37 x 56 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

€ 9.92

€ 9.92 Each (Exc. Vat)

€ 12.30

€ 12.30 Each (inc. VAT)

Roth Elektronik Single Sided Matrix Board FR4 With 37 x 56 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 100 x 1.5mm

Length

160mm

Width

100mm

Thickness

1.5mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Hole Layout

37 x 56

Copper Thickness

35µm

Connection

DIN 41612 C

Product details

Matrixboards, DIN 41612//7 Type

Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.