E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RE320-LFDS, Double Sided DIN 41612 C Eurocard PCB FR4 With 37 x 53 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

RS Stock No.: 728-8752Brand: Roth ElektronikManufacturers Part No.: RE320-LFDS
brand-logo
View all in Eurocards

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

37 x 53

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612 C

FR Material Grade

FR4

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

China

Product details

Matrixboards, DIN 41612//7 Type

Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

€ 17.46

€ 17.46 Each (Exc. Vat)

€ 21.65

€ 21.65 Each (inc. VAT)

RE320-LFDS, Double Sided DIN 41612 C Eurocard PCB FR4 With 37 x 53 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

€ 17.46

€ 17.46 Each (Exc. Vat)

€ 21.65

€ 21.65 Each (inc. VAT)

RE320-LFDS, Double Sided DIN 41612 C Eurocard PCB FR4 With 37 x 53 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

37 x 53

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612 C

FR Material Grade

FR4

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

China

Product details

Matrixboards, DIN 41612//7 Type

Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.