Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RE710001-LF, Single-Sided SMD Soldering Exercise Board FR4 FR4 for 38 Multiple Types Packages 100 x 140 x 1.5mm

RS Stock No.: 528-0380Brand: Roth ElektronikManufacturers Part No.: RE710001-LF
brand-logo
View all in Home

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

SMD Component Type

Multiple Types

Number of Sides

1

Dimensions

100 x 140 x 1.5mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

100mm

Number of SMD Components

38

Thickness

1.5mm

Width

140mm

Stock information temporarily unavailable.

P.O.A.

RE710001-LF, Single-Sided SMD Soldering Exercise Board FR4 FR4 for 38 Multiple Types Packages 100 x 140 x 1.5mm

P.O.A.

RE710001-LF, Single-Sided SMD Soldering Exercise Board FR4 FR4 for 38 Multiple Types Packages 100 x 140 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

SMD Component Type

Multiple Types

Number of Sides

1

Dimensions

100 x 140 x 1.5mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

100mm

Number of SMD Components

38

Thickness

1.5mm

Width

140mm