Rotronic Instruments CO2-DISPLAY Air Quality Data Logger, USB

RS Stock No.: 805-1627Brand: Rotronic InstrumentsManufacturers Part No.: CO2-DISPLAY
brand-logo
View all in Data Loggers

Technical Document

Specifications

Model Number

CO2-DISPLAY

Measurement Parameters

CO2, Humidity, Temperature

Sensor Type

NTC

Interface Type

USB

Data Logger Type

Air Quality

Maximum Temperature Measurement

+60 °C

Power Source

USB

Best Temperature Measurement Accuracy

±0.3 °K

Display Type

LCD

Alarm

Yes

Best Humidity Measurement Accuracy

<2.5 %RH

Maximum Humidity Measurement

100%RH

Country of Origin

Switzerland

Product details

Rotronic C02-DISPLAY Indoor Air Quality Monitoring Display.

Rotronic Wall Mount CO2 Display measures and records CO2, relative humidity and temperature. Accuracy. Carbon dioxide (CO2) levels are a key indicator of indoor air quality in schools, colleges, offices, cinemas, underground spaces and other public areas. A high level of CO2 impairs concentration and decision-making ability. It can be crucial in production processes throughout industry and store rooms where CO2 gas cylinders are kept (regrettably there have been fatalities caused by leaking valves). CO2 monitoring is also important in horticulture, poultry production, test rooms and research projects.

A high concentration of carbon dioxide can develop quickly in rooms of all types and indoor public spaces where people are present, when there is insufficient fresh air ventilation. A moderately high CO2 concentration in indoor air causes people to experience rapid fatigue with loss of concentration and decision-making ability. The negative effects become noticeable more quickly in small rooms such as classrooms, conference or meeting rooms, open plan offices, indoor public spaces and elsewhere.

Features and Benefits.

  • 2.5 %rh, 0.3 C, 30 ppm CO2 +5 % measured value.

  • Rotronic Hygromer IN-1 humidity sensor.

  • 18,000 data point memory for CO2, humidity and temperature.

  • Large, easy-to-read, bright and clear display.

  • Adjustable, graphical CO2 air quality indicator.

  • Display of date and time.

  • USB interface for data download.

Stock information temporarily unavailable.

€ 1,334.93

€ 1,334.93 Each (Exc. Vat)

€ 1,655.31

€ 1,655.31 Each (inc. VAT)

Rotronic Instruments CO2-DISPLAY Air Quality Data Logger, USB

€ 1,334.93

€ 1,334.93 Each (Exc. Vat)

€ 1,655.31

€ 1,655.31 Each (inc. VAT)

Rotronic Instruments CO2-DISPLAY Air Quality Data Logger, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

CO2-DISPLAY

Measurement Parameters

CO2, Humidity, Temperature

Sensor Type

NTC

Interface Type

USB

Data Logger Type

Air Quality

Maximum Temperature Measurement

+60 °C

Power Source

USB

Best Temperature Measurement Accuracy

±0.3 °K

Display Type

LCD

Alarm

Yes

Best Humidity Measurement Accuracy

<2.5 %RH

Maximum Humidity Measurement

100%RH

Country of Origin

Switzerland

Product details

Rotronic C02-DISPLAY Indoor Air Quality Monitoring Display.

Rotronic Wall Mount CO2 Display measures and records CO2, relative humidity and temperature. Accuracy. Carbon dioxide (CO2) levels are a key indicator of indoor air quality in schools, colleges, offices, cinemas, underground spaces and other public areas. A high level of CO2 impairs concentration and decision-making ability. It can be crucial in production processes throughout industry and store rooms where CO2 gas cylinders are kept (regrettably there have been fatalities caused by leaking valves). CO2 monitoring is also important in horticulture, poultry production, test rooms and research projects.

A high concentration of carbon dioxide can develop quickly in rooms of all types and indoor public spaces where people are present, when there is insufficient fresh air ventilation. A moderately high CO2 concentration in indoor air causes people to experience rapid fatigue with loss of concentration and decision-making ability. The negative effects become noticeable more quickly in small rooms such as classrooms, conference or meeting rooms, open plan offices, indoor public spaces and elsewhere.

Features and Benefits.

  • 2.5 %rh, 0.3 C, 30 ppm CO2 +5 % measured value.

  • Rotronic Hygromer IN-1 humidity sensor.

  • 18,000 data point memory for CO2, humidity and temperature.

  • Large, easy-to-read, bright and clear display.

  • Adjustable, graphical CO2 air quality indicator.

  • Display of date and time.

  • USB interface for data download.