Rotronic Instruments HL-20D Digital Hygrometer, Max Temperature +60°C, Max Humidity 100%RH

RS Stock No.: 187-3780Brand: Rotronic InstrumentsManufacturers Part No.: HL-20D
brand-logo
View all in Hygrometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.3 °C

Best Humidity Measurement Accuracy

±1.3 %RH

Dewpoint Measurement

Yes

Meter Type

Digital

Interface Type

UART

Power Source

Battery

Battery Type

AA

Battery Life

13 month

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

HL-20D

Weight

210g

Model Number (p)

HL-20D

Stock information temporarily unavailable.

€ 699.17

€ 699.17 Each (Exc. Vat)

€ 866.97

€ 866.97 Each (inc. VAT)

Rotronic Instruments HL-20D Digital Hygrometer, Max Temperature +60°C, Max Humidity 100%RH

Calibration type

€ 699.17

€ 699.17 Each (Exc. Vat)

€ 866.97

€ 866.97 Each (inc. VAT)

Rotronic Instruments HL-20D Digital Hygrometer, Max Temperature +60°C, Max Humidity 100%RH
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.3 °C

Best Humidity Measurement Accuracy

±1.3 %RH

Dewpoint Measurement

Yes

Meter Type

Digital

Interface Type

UART

Power Source

Battery

Battery Type

AA

Battery Life

13 month

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

HL-20D

Weight

210g

Model Number (p)

HL-20D