Rottner Comsafe Key Cabinet 200

RS Stock No.: 775-7677Brand: Rottner ComsafeManufacturers Part No.: T01517
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

200

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

140 mm

Height

550 mm

Width

380mm

Country of Origin

China

Product details

Rottner Key Cabinets

These Rottner key cabinets have been designed to suit the needs of any home or business where one or several people need to have access to the cabinet. Electronic locking key cabinets can have a master and a user code programmed. The larger sizes of the key cabinets have a drop slot on the side to be able to safely deposit keys without having to open the safe. Single wall key cabinets in the Rottner S range will hold up to 300 keys, with a key or electronic lock option.

Suitable for home or office use

You may be interested in
Securikey Key Cabinet 200
€ 1,106.63Each (Exc. Vat)
Securikey Key Cabinet 200
€ 1,538.34Each (Exc. Vat)
Securikey Key Cabinet 150
P.O.A.Each (Exc. Vat)
Securikey Key Cabinet 200
P.O.A.Each (Exc. Vat)

€ 406.24

€ 406.24 Each (Exc. Vat)

€ 503.74

€ 503.74 Each (inc. VAT)

Rottner Comsafe Key Cabinet 200

€ 406.24

€ 406.24 Each (Exc. Vat)

€ 503.74

€ 503.74 Each (inc. VAT)

Rottner Comsafe Key Cabinet 200

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Securikey Key Cabinet 200
€ 1,106.63Each (Exc. Vat)
Securikey Key Cabinet 200
€ 1,538.34Each (Exc. Vat)
Securikey Key Cabinet 150
P.O.A.Each (Exc. Vat)
Securikey Key Cabinet 200
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

200

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

140 mm

Height

550 mm

Width

380mm

Country of Origin

China

Product details

Rottner Key Cabinets

These Rottner key cabinets have been designed to suit the needs of any home or business where one or several people need to have access to the cabinet. Electronic locking key cabinets can have a master and a user code programmed. The larger sizes of the key cabinets have a drop slot on the side to be able to safely deposit keys without having to open the safe. Single wall key cabinets in the Rottner S range will hold up to 300 keys, with a key or electronic lock option.

Suitable for home or office use

You may be interested in
Securikey Key Cabinet 200
€ 1,106.63Each (Exc. Vat)
Securikey Key Cabinet 200
€ 1,538.34Each (Exc. Vat)
Securikey Key Cabinet 150
P.O.A.Each (Exc. Vat)
Securikey Key Cabinet 200
P.O.A.Each (Exc. Vat)