10x AA 10S1P 12V 700mAh ST1 F110 Automat
Technical Document
Specifications
Brand
RS ProModel Number
MGN0199
Size
AA
IEC Name
10KR15/48
Nominal Voltage
12V
Capacity
700mAh
Chemistry
NiCd
Terminal Type
Wire Lead
Brand Range
RS PRO
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Tunisia
€ 71.18
€ 71.18 Each (Exc. Vat)
€ 88.26
€ 88.26 Each (inc. VAT)
1
€ 71.18
€ 71.18 Each (Exc. Vat)
€ 88.26
€ 88.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProModel Number
MGN0199
Size
AA
IEC Name
10KR15/48
Nominal Voltage
12V
Capacity
700mAh
Chemistry
NiCd
Terminal Type
Wire Lead
Brand Range
RS PRO
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Tunisia