E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO White LED Reflector Bulb, Telephone Slide Base, 7.1mm Diameter, 1700mcd

RS Stock No.: 290-2138Brand: RS PROManufacturers Part No.: 1507145W
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

White

Intensity

1700mcd

Lamp Base

Telephone Slide

Chip Type

Single Chip

Diameter

7.1mm

Length

45mm

Stock information temporarily unavailable.

P.O.A.

RS PRO White LED Reflector Bulb, Telephone Slide Base, 7.1mm Diameter, 1700mcd

P.O.A.

RS PRO White LED Reflector Bulb, Telephone Slide Base, 7.1mm Diameter, 1700mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

White

Intensity

1700mcd

Lamp Base

Telephone Slide

Chip Type

Single Chip

Diameter

7.1mm

Length

45mm