BA15d blue LED lamp for light tower

RS Stock No.: 384-4702Brand: RS PROManufacturers Part No.: 18580357
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Blue

Intensity

680mcd

Diameter

20mm

Length

45mm

Peak Wavelength

470nm

You may be interested in
RS PRO BA 15d Blue, BA15d 24 V ac/dc
€ 88.82Each (Exc. Vat)

P.O.A.

BA15d blue LED lamp for light tower

P.O.A.

BA15d blue LED lamp for light tower

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO BA 15d Blue, BA15d 24 V ac/dc
€ 88.82Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Blue

Intensity

680mcd

Diameter

20mm

Length

45mm

Peak Wavelength

470nm

You may be interested in
RS PRO BA 15d Blue, BA15d 24 V ac/dc
€ 88.82Each (Exc. Vat)