Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 4.5m Black/Yellow Cable Cover in Rubber, 23mm Inside dia.

RS Stock No.: 804-1885Brand: RS PROManufacturers Part No.: 26400615
brand-logo
View all in Cable Covers

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

23mm

Length

4.5m

Internal Dimensions

23mm

Width

127mm

Colour

Black/Yellow

Material

Rubber

Number of Channels

1

Series

Industrial & HiVis

Standards Met

ISO 9001:2000, RoHS 2002/95/EC, RoHS2

Country of Origin

United Kingdom

Product details

Hi Viz Industrial Cable Protectors

Hi Viz Cable Protectors give early warning signs to fork lifts, lorry or truck drivers by being clearly visible during the day and at night.

Yellow hazard stripes on both sides
Protects cables against harsh outdoor conditions
Applications include: Construction sites, computer rooms and warehouses
Industrial strength to protect dangerous power cables and pipes from any wheeled traffic
Supplied in 4.5m lengths
Halogen Free (No poisonous gases dispersed)
Low non toxic emissions
Fire tested BS467 part 7 Class 3

Standards

BS 476 Part 7 Class 3, UV Stabilised

Hi Viz Industrial Cable Protectors

Stock information temporarily unavailable.

€ 343.38

€ 343.38 1 Reel of 1 (Exc. Vat)

€ 425.79

€ 425.79 1 Reel of 1 (inc. VAT)

RS PRO 4.5m Black/Yellow Cable Cover in Rubber, 23mm Inside dia.

€ 343.38

€ 343.38 1 Reel of 1 (Exc. Vat)

€ 425.79

€ 425.79 1 Reel of 1 (inc. VAT)

RS PRO 4.5m Black/Yellow Cable Cover in Rubber, 23mm Inside dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

23mm

Length

4.5m

Internal Dimensions

23mm

Width

127mm

Colour

Black/Yellow

Material

Rubber

Number of Channels

1

Series

Industrial & HiVis

Standards Met

ISO 9001:2000, RoHS 2002/95/EC, RoHS2

Country of Origin

United Kingdom

Product details

Hi Viz Industrial Cable Protectors

Hi Viz Cable Protectors give early warning signs to fork lifts, lorry or truck drivers by being clearly visible during the day and at night.

Yellow hazard stripes on both sides
Protects cables against harsh outdoor conditions
Applications include: Construction sites, computer rooms and warehouses
Industrial strength to protect dangerous power cables and pipes from any wheeled traffic
Supplied in 4.5m lengths
Halogen Free (No poisonous gases dispersed)
Low non toxic emissions
Fire tested BS467 part 7 Class 3

Standards

BS 476 Part 7 Class 3, UV Stabilised

Hi Viz Industrial Cable Protectors