2mm Diameter Galvanised Steel Spring Pin

RS Stock No.: 374-008Brand: RS PRO
brand-logo
View all in Spring Pins

Technical Document

Specifications

Brand

RS Pro

Pin Type

Slotted Spring

Diameter

2mm

Length

30 x 12 mm, 30 x 18 mm, 30 x 20 mm, 30 x 8 mm

Material

Steel

Finish

Galvanised

Country of Origin

United Kingdom

Product details

Steel Tension Pins

Slotted Spring Tension Pins consist of a single coil of spring steel with an open slot enabling the pin to reduce in diameter as it is driven into a hole of appropriate size. A tension pin allows you to securely fix various machine parts together acting as a fastener between the parts.

Features and Benefits.

• Corrosion resistant zinc plated carbon steel.
• Suitable for use as locating dowels or retaining pins.
• Positive locking action in holes drilled to normal production tolerances.
• Supplied in packs of four different lengths.
• Each pack contains an equal quantity of each length.
• DIN Standard 1481 (ISO 8752 + only length tolerances).
• Designed for plain drilled holes.

Tension Pins Available.

• Stock number 374008, 2 mm diameter, pack of 30 x 8 mm, 30 x 12 mm, 30 x 18 mm, 30 x 20 mm.
• Stock number 374014, 2.5 mm diameter, pack of 30 x 8 mm, 30 x 12 mm, 30 x 18 mm, 30 x 20 mm.
• Stock number 374020, 3 mm diameter, pack of 30 x 10 mm, 30 x 16 mm, 30 x 24 mm, 30 x 30 mm.
• Stock number 374036, 3.5 mm diameter, pack of 25 x 10 mm, 25 x 16 mm,25 x 24 mm, 25 x 30 mm.
• Stock number 374042, 4 mm diameter, pack of 20 x 12 mm, 20 x 24 mm, 20 x 35 mm, 20 x 40 mm.
• Stock number 374058, 5 mm diameter, pack of 15 x 12 mm, 15 x 24 mm, 15 x 35 mm, 15 x 40 mm.

For Additional Strength.

You can add to the strength of the slotted tension pins by simply inserting a smaller diameter pin inside the outer / larger pin. You securely insert the larger pin first then insert the smaller diameter pin into the larger diameter pin. Always make sure that the slot of the smaller diameter pin is NOT in-line with the larger pin.

What is a Spring Pin?

A spring pin is also known as a Roll Pin or a Tension Pin. The pin allows you to securely fix various parts of a machine together acting as a self-retaining fastener between the parts. The diameter of the pin is larger than the diameter of the hole it will be inserted into.

You may be interested in
2.5mm Diameter Galvanised Steel Spring Pin
€ 18.901 Bag of 120 (Exc. Vat)
3mm Diameter Galvanised Steel Spring Pin
€ 22.631 Bag of 120 (Exc. Vat)
3.5mm Diameter Galvanised Steel Spring Pin
€ 21.691 Bag of 100 (Exc. Vat)

€ 15.14

€ 15.14 1 Bag of 120 (Exc. Vat)

€ 18.77

€ 18.77 1 Bag of 120 (inc. VAT)

2mm Diameter Galvanised Steel Spring Pin

€ 15.14

€ 15.14 1 Bag of 120 (Exc. Vat)

€ 18.77

€ 18.77 1 Bag of 120 (inc. VAT)

2mm Diameter Galvanised Steel Spring Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
2.5mm Diameter Galvanised Steel Spring Pin
€ 18.901 Bag of 120 (Exc. Vat)
3mm Diameter Galvanised Steel Spring Pin
€ 22.631 Bag of 120 (Exc. Vat)
3.5mm Diameter Galvanised Steel Spring Pin
€ 21.691 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Pin Type

Slotted Spring

Diameter

2mm

Length

30 x 12 mm, 30 x 18 mm, 30 x 20 mm, 30 x 8 mm

Material

Steel

Finish

Galvanised

Country of Origin

United Kingdom

Product details

Steel Tension Pins

Slotted Spring Tension Pins consist of a single coil of spring steel with an open slot enabling the pin to reduce in diameter as it is driven into a hole of appropriate size. A tension pin allows you to securely fix various machine parts together acting as a fastener between the parts.

Features and Benefits.

• Corrosion resistant zinc plated carbon steel.
• Suitable for use as locating dowels or retaining pins.
• Positive locking action in holes drilled to normal production tolerances.
• Supplied in packs of four different lengths.
• Each pack contains an equal quantity of each length.
• DIN Standard 1481 (ISO 8752 + only length tolerances).
• Designed for plain drilled holes.

Tension Pins Available.

• Stock number 374008, 2 mm diameter, pack of 30 x 8 mm, 30 x 12 mm, 30 x 18 mm, 30 x 20 mm.
• Stock number 374014, 2.5 mm diameter, pack of 30 x 8 mm, 30 x 12 mm, 30 x 18 mm, 30 x 20 mm.
• Stock number 374020, 3 mm diameter, pack of 30 x 10 mm, 30 x 16 mm, 30 x 24 mm, 30 x 30 mm.
• Stock number 374036, 3.5 mm diameter, pack of 25 x 10 mm, 25 x 16 mm,25 x 24 mm, 25 x 30 mm.
• Stock number 374042, 4 mm diameter, pack of 20 x 12 mm, 20 x 24 mm, 20 x 35 mm, 20 x 40 mm.
• Stock number 374058, 5 mm diameter, pack of 15 x 12 mm, 15 x 24 mm, 15 x 35 mm, 15 x 40 mm.

For Additional Strength.

You can add to the strength of the slotted tension pins by simply inserting a smaller diameter pin inside the outer / larger pin. You securely insert the larger pin first then insert the smaller diameter pin into the larger diameter pin. Always make sure that the slot of the smaller diameter pin is NOT in-line with the larger pin.

What is a Spring Pin?

A spring pin is also known as a Roll Pin or a Tension Pin. The pin allows you to securely fix various parts of a machine together acting as a self-retaining fastener between the parts. The diameter of the pin is larger than the diameter of the hole it will be inserted into.

You may be interested in
2.5mm Diameter Galvanised Steel Spring Pin
€ 18.901 Bag of 120 (Exc. Vat)
3mm Diameter Galvanised Steel Spring Pin
€ 22.631 Bag of 120 (Exc. Vat)
3.5mm Diameter Galvanised Steel Spring Pin
€ 21.691 Bag of 100 (Exc. Vat)