E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 20mm I.D Taper Metric Roller Bearing, 42mm O.D

RS Stock No.: 146-9277Brand: RS PROManufacturers Part No.: 32004
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

20mm

Outside Diameter

42mm

Roller Bearing Type

Taper

Race Width

15mm

Bore Type

Tapered

Static Load Rating

27kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

29.7kN

End Type

Open

Reference Speed

13000rpm

Limiting Speed

16000rpm

Fatigue Limit Load

2.65kN

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 7.83

€ 7.83 Each (Exc. Vat)

€ 9.71

€ 9.71 Each (inc. VAT)

RS PRO 20mm I.D Taper Metric Roller Bearing, 42mm O.D

€ 7.83

€ 7.83 Each (Exc. Vat)

€ 9.71

€ 9.71 Each (inc. VAT)

RS PRO 20mm I.D Taper Metric Roller Bearing, 42mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 7.83
5 - 9€ 7.78
10 - 24€ 7.73
25+€ 7.67
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

20mm

Outside Diameter

42mm

Roller Bearing Type

Taper

Race Width

15mm

Bore Type

Tapered

Static Load Rating

27kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

29.7kN

End Type

Open

Reference Speed

13000rpm

Limiting Speed

16000rpm

Fatigue Limit Load

2.65kN

Country of Origin

China

You may be interested in