E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3way univ nickel finish panel XLR socket

RS Stock No.: 156-2830Brand: RS PRO
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

15A

Voltage Rating

50 V ac

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3way univ nickel finish panel XLR socket

P.O.A.

3way univ nickel finish panel XLR socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

15A

Voltage Rating

50 V ac

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

You may be interested in