4mm Diameter Plain Steel Taper Dowel Pin 30mm Long
RS Stock No.: 270-451Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPin Type
Taper
Diameter
4mm
Length
30mm
Material
Steel
Finish
Plain
Standards Met
DIN 1B
Country of Origin
United Kingdom
Product details
Tapered dowel pins, Metric
To BS46 part 3
Mild steel, unhardened
Standard metric pin taper of 1-in-50
€ 11.15
€ 11.15 1 Bag of 20 (Exc. Vat)
€ 13.83
€ 13.83 1 Bag of 20 (inc. VAT)
4mm Diameter Plain Steel Taper Dowel Pin 30mm Long
1
€ 11.15
€ 11.15 1 Bag of 20 (Exc. Vat)
€ 13.83
€ 13.83 1 Bag of 20 (inc. VAT)
4mm Diameter Plain Steel Taper Dowel Pin 30mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPin Type
Taper
Diameter
4mm
Length
30mm
Material
Steel
Finish
Plain
Standards Met
DIN 1B
Country of Origin
United Kingdom
Product details
Tapered dowel pins, Metric
To BS46 part 3
Mild steel, unhardened
Standard metric pin taper of 1-in-50