600 piece Galvanised Steel Metric Spring Tension Pin Kit, 5mm, 40mm

RS Stock No.: 374-064Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Pin Type

Slotted Spring

System of Measurement

Metric

Number of Pieces

600

Material

Steel

Finish

Galvanised

Diameter Largest

5mm

Diameter Smallest

2mm

Length Longest

40mm

Length Shortest

8mm

Country of Origin

United Kingdom

Product details

RS PRO Metric Spring Tension Pin Kit

RS PRO spring tension pin kit which contains 600 pieces of corrosion-resistant and galvanised steel pins. These pins are supplied in a handy and convenient compartment storage box and feature a wide range of sizes, diameters and lengths to suit a variety of applications to fit all types of job. This metric spring tension pin is suitable for use as locating dowels or retaining pins.

Kit contains range of Spring Tension Pins:
2 mm dia. - x 8 mm x 12 mm x 18 mm x 20 mm lengths
2.5 mm dia. x 8 mm x 12 mm x 18 mm x 20 mm lengths
3 mm dia. x 10 mm x 16 mm x 24 mm x 30 mm lengths
3.5 mm dia. x 10 mm x 16 mm x 24 mm x 30 mm lengths
4 mm dia. x 12 mm x 24 mm x 35 mm x 40 mm lengths
5 mm dia. x 12 mm x 24 mm x 35 mm x 40 mm lengths

Features and Benefits:

Metric pin kit in storage box - assortment of different sizes of pins
Corrosion resistant zinc plated carbon steel
Convenient plastic case is equipped with organised compartments allowing easy storage and keep pin fasteners clean and neat
Spring steel construction for flexibility, balance, durability
Suitable for use as locating dowels or retaining pins
Positive locking action in holes drilled to normal production tolerances
Pin diameter ranging from 2 mm to 5 mm
Pin length ranging from 8 mm to 40 mm
Slotted spring tension pin

Typical Applications:

Spring tension pins are a type of fastener and can be used in a number of applications such as assembly and manufacturing processes.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

€ 102.32

€ 102.32 1 Kit (Exc. Vat)

€ 126.88

€ 126.88 1 Kit (inc. VAT)

600 piece Galvanised Steel Metric Spring Tension Pin Kit, 5mm, 40mm

€ 102.32

€ 102.32 1 Kit (Exc. Vat)

€ 126.88

€ 126.88 1 Kit (inc. VAT)

600 piece Galvanised Steel Metric Spring Tension Pin Kit, 5mm, 40mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Pin Type

Slotted Spring

System of Measurement

Metric

Number of Pieces

600

Material

Steel

Finish

Galvanised

Diameter Largest

5mm

Diameter Smallest

2mm

Length Longest

40mm

Length Shortest

8mm

Country of Origin

United Kingdom

Product details

RS PRO Metric Spring Tension Pin Kit

RS PRO spring tension pin kit which contains 600 pieces of corrosion-resistant and galvanised steel pins. These pins are supplied in a handy and convenient compartment storage box and feature a wide range of sizes, diameters and lengths to suit a variety of applications to fit all types of job. This metric spring tension pin is suitable for use as locating dowels or retaining pins.

Kit contains range of Spring Tension Pins:
2 mm dia. - x 8 mm x 12 mm x 18 mm x 20 mm lengths
2.5 mm dia. x 8 mm x 12 mm x 18 mm x 20 mm lengths
3 mm dia. x 10 mm x 16 mm x 24 mm x 30 mm lengths
3.5 mm dia. x 10 mm x 16 mm x 24 mm x 30 mm lengths
4 mm dia. x 12 mm x 24 mm x 35 mm x 40 mm lengths
5 mm dia. x 12 mm x 24 mm x 35 mm x 40 mm lengths

Features and Benefits:

Metric pin kit in storage box - assortment of different sizes of pins
Corrosion resistant zinc plated carbon steel
Convenient plastic case is equipped with organised compartments allowing easy storage and keep pin fasteners clean and neat
Spring steel construction for flexibility, balance, durability
Suitable for use as locating dowels or retaining pins
Positive locking action in holes drilled to normal production tolerances
Pin diameter ranging from 2 mm to 5 mm
Pin length ranging from 8 mm to 40 mm
Slotted spring tension pin

Typical Applications:

Spring tension pins are a type of fastener and can be used in a number of applications such as assembly and manufacturing processes.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.