E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Momentary On-Off Foot Switch - Plastic Case Material, SPDT, 3 A Contact Current, 24V Contact Voltage

RS Stock No.: 382-1024Brand: RS PROManufacturers Part No.: 6290-004
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

Momentary On-Off

Case Material

Plastic

Contact Voltage Rating AC

24V

Contact Voltage Rating DC

24V

Contact Current Rating

3 A

IP Rating

IP67

Stock information temporarily unavailable.

P.O.A.

RS PRO Momentary On-Off Foot Switch - Plastic Case Material, SPDT, 3 A Contact Current, 24V Contact Voltage

P.O.A.

RS PRO Momentary On-Off Foot Switch - Plastic Case Material, SPDT, 3 A Contact Current, 24V Contact Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

Momentary On-Off

Case Material

Plastic

Contact Voltage Rating AC

24V

Contact Voltage Rating DC

24V

Contact Current Rating

3 A

IP Rating

IP67