10 x 'Do Not Operate' Lockout Tag

RS Stock No.: 451-9643Brand: RS PROManufacturers Part No.: 7824551
brand-logo
View all in Lockout Tags

Technical Document

Specifications

Brand

RS Pro

Tag Message

Do Not Operate

Material

PP

Length

158mm

Width

75mm

Quantity Per Package

10

Country of Origin

United Kingdom

You may be interested in

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

10 x 'Do Not Operate' Lockout Tag

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

10 x 'Do Not Operate' Lockout Tag

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Tag Message

Do Not Operate

Material

PP

Length

158mm

Width

75mm

Quantity Per Package

10

Country of Origin

United Kingdom

You may be interested in