A2 304 A2/304 Stainless Steel Plain Washers, M12, BS 4320C
RS Stock No.: 287-3965Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M12
Washer Type
Plain
Inside Diameter
M12
Outside Diameter
28mm
Outside Diameter
28.0mm
Standards Met
BS 4320C
Material
A2/304 Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China
Stock information temporarily unavailable.
€ 21.80
€ 21.80 1 Bag of 50 (Exc. Vat)
€ 27.03
€ 27.03 1 Bag of 50 (inc. VAT)
A2 304 A2/304 Stainless Steel Plain Washers, M12, BS 4320C
1
€ 21.80
€ 21.80 1 Bag of 50 (Exc. Vat)
€ 27.03
€ 27.03 1 Bag of 50 (inc. VAT)
A2 304 A2/304 Stainless Steel Plain Washers, M12, BS 4320C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M12
Washer Type
Plain
Inside Diameter
M12
Outside Diameter
28mm
Outside Diameter
28.0mm
Standards Met
BS 4320C
Material
A2/304 Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China