A2 304 Stainless Steel Plain Mudguard Washer, M10

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M10
Washer Type
Plain
Inside Diameter
M10
Outside Diameter
25mm
Outside Diameter
25.0mm
Material
Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China
€ 8.74
€ 8.74 1 Bag of 50 (Exc. Vat)
€ 10.84
€ 10.84 1 Bag of 50 (inc. VAT)
1
€ 8.74
€ 8.74 1 Bag of 50 (Exc. Vat)
€ 10.84
€ 10.84 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M10
Washer Type
Plain
Inside Diameter
M10
Outside Diameter
25mm
Outside Diameter
25.0mm
Material
Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China