E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Plug In Power Supply 24V ac Output, 350mA Output

RS Stock No.: 730-0196Brand: RS PROManufacturers Part No.: AD4120-24.0-0350EU
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

24V ac

Input Voltage

230V ac

Output Current

350mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Cable Length

1.8m

Efficiency

50%

MTBF

175200h

Length

77.8mm

Width

53.1mm

Depth

58.9mm

Load Regulation

±25.7%

Type

Linear Power Supply

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Plug In Power Supply 24V ac Output, 350mA Output

P.O.A.

RS PRO Plug In Power Supply 24V ac Output, 350mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

24V ac

Input Voltage

230V ac

Output Current

350mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Cable Length

1.8m

Efficiency

50%

MTBF

175200h

Length

77.8mm

Width

53.1mm

Depth

58.9mm

Load Regulation

±25.7%

Type

Linear Power Supply

Country of Origin

China

You may be interested in