E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 20W Plug In Power Supply 12V ac Output, 1.6A Output

RS Stock No.: 730-0237Brand: RS PROManufacturers Part No.: AD4830-12.0-1600UK
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

12V ac

Input Voltage

230V ac

Output Current

1.6A

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

20W

Cable Length

1.8m

Efficiency

55%

MTBF

175200h

Width

58mm

Depth

56.5mm

Load Regulation

±25.3%

Type

Linear Power Supply

Length

86.9mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 20W Plug In Power Supply 12V ac Output, 1.6A Output

P.O.A.

RS PRO 20W Plug In Power Supply 12V ac Output, 1.6A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

12V ac

Input Voltage

230V ac

Output Current

1.6A

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

20W

Cable Length

1.8m

Efficiency

55%

MTBF

175200h

Width

58mm

Depth

56.5mm

Load Regulation

±25.3%

Type

Linear Power Supply

Length

86.9mm

Country of Origin

China

You may be interested in