E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

AISI 301 Stainless Steel Rectangle Spring Washers, M5, DIN 127B

RS Stock No.: 231-0692Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Rectangle Spring

Inside Diameter

5.25mm

Outside Diameter

9.2mm

Outside Diameter

9.20mm

Standards Met

DIN 127B

Material

Stainless Steel

Stainless Steel Type

AISI 301

Thickness

1.2mm

Thickness

1.20mm

Country of Origin

China

Stock information temporarily unavailable.

€ 4.33

€ 4.33 1 Bag of 100 (Exc. Vat)

€ 5.37

€ 5.37 1 Bag of 100 (inc. VAT)

AISI 301 Stainless Steel Rectangle Spring Washers, M5, DIN 127B

€ 4.33

€ 4.33 1 Bag of 100 (Exc. Vat)

€ 5.37

€ 5.37 1 Bag of 100 (inc. VAT)

AISI 301 Stainless Steel Rectangle Spring Washers, M5, DIN 127B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 4.33
5 - 9€ 4.20
10 - 29€ 4.05
30+€ 3.81

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Rectangle Spring

Inside Diameter

5.25mm

Outside Diameter

9.2mm

Outside Diameter

9.20mm

Standards Met

DIN 127B

Material

Stainless Steel

Stainless Steel Type

AISI 301

Thickness

1.2mm

Thickness

1.20mm

Country of Origin

China