Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO, jack Cable Mount, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 304-5309Brand: RS PROManufacturers Part No.: B13-015-01-022611000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Operating Frequency

0 → 1GHz

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Stock information temporarily unavailable.

P.O.A.

RS PRO, jack Cable Mount, 75Ω, Crimp Termination, Straight Body

P.O.A.

RS PRO, jack Cable Mount, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Operating Frequency

0 → 1GHz

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold