binder Automotive Connector Female to Male

RS Stock No.: 156-4072Brand: RS PRO
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

RS Pro

Type

Automotive Connector

Gender

Female to Male

Current Rating

8A

Colour

Black

Diameter

21mm

Depth

69mm

Cord Length

4m

Country of Origin

Germany

Product details

Extension cable - Terminated

From RS, this 4m extension cable has an 8A integrated fuse safety plug at one end, and a DIN ISO 4165 socket at the other, connected together by a 2x0.75mm flat cable. It is important to note that while the 4165 socket is very popular for mobile power and caravaning applications, it is not directly compatible with a typical automotive 'cigarette lighter' style plug.

You may be interested in
Pro Car, 7.5A Cigarette Lighter Socket
€ 23.92Each (Exc. Vat)

P.O.A.

binder Automotive Connector Female to Male

P.O.A.

binder Automotive Connector Female to Male

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Pro Car, 7.5A Cigarette Lighter Socket
€ 23.92Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Automotive Connector

Gender

Female to Male

Current Rating

8A

Colour

Black

Diameter

21mm

Depth

69mm

Cord Length

4m

Country of Origin

Germany

Product details

Extension cable - Terminated

From RS, this 4m extension cable has an 8A integrated fuse safety plug at one end, and a DIN ISO 4165 socket at the other, connected together by a 2x0.75mm flat cable. It is important to note that while the 4165 socket is very popular for mobile power and caravaning applications, it is not directly compatible with a typical automotive 'cigarette lighter' style plug.

You may be interested in
Pro Car, 7.5A Cigarette Lighter Socket
€ 23.92Each (Exc. Vat)