binder CY Control Cable, 4 Cores, 0.14 mm², Screened, 100m, Grey PVC Sheath, 26

RS Stock No.: 383-181Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

American Wire Gauge

26

Outer Diameter

5mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Operating Temperature

-5°C

Filler Material

PET Foil

Core Strands

18/0.1 mm

Minimum Bend Radius

15 x D

Conductor Material

Copper

Voltage Rating

30 V

Earth Cable

No

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+60°C

Conductor Resistance

130 Ω/km

Insulation material

PVC

Country of Origin

Germany

Product details

Core construction 18 x 0.10 mm (0.14 mm2)

Shielded LiYCY

Stock information temporarily unavailable.

P.O.A.

binder CY Control Cable, 4 Cores, 0.14 mm², Screened, 100m, Grey PVC Sheath, 26

P.O.A.

binder CY Control Cable, 4 Cores, 0.14 mm², Screened, 100m, Grey PVC Sheath, 26
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

American Wire Gauge

26

Outer Diameter

5mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Operating Temperature

-5°C

Filler Material

PET Foil

Core Strands

18/0.1 mm

Minimum Bend Radius

15 x D

Conductor Material

Copper

Voltage Rating

30 V

Earth Cable

No

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+60°C

Conductor Resistance

130 Ω/km

Insulation material

PVC

Country of Origin

Germany

Product details

Core construction 18 x 0.10 mm (0.14 mm2)

Shielded LiYCY