Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

binder Multicore Industrial Cable, 12 Cores, 0.14 mm², Screened, 100m, Grey PVC Sheath, 26 AWG

RS Stock No.: 383-636Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

12

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

American Wire Gauge

26 AWG

Outer Diameter

6.7mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

18/0.1 mm

Minimum Bend Radius

15 x Diameter

Conductor Material

Copper

Voltage Rating

250 V

Drain Wire

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Conductor Resistance

130 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Country of Origin

Germany

Product details

RS Pro LiYCY Cable

Brought to you by RS Pro, this flexible LiYCY data cable is ideal for signal and data transmission applications. The cable features braided shielding made from tin-plated copper wires, and can be used where signal interference is a concern. As such, this screened paired transmission cable is often used with computer systems, and other equipment operating where electromagnetic compatibility is required.

This shielded LiYCY cable is constructed of fine-strand copper wire, stranded in layers, with a PVC outer sheath that is flame retardant.

Features and Benefits

• Operating temperature: -5 °C → +80 °C
• Core construction: 18 x 0.1 mm / 0.14 mm²
• Core Ø: 1.05 mm
• Permissible bend radius: 15 X D
• Conductor resistance: 131 Ω/km max.
• Insulation resistance: 200 Ω/km min.
• Operating capacity: 120 nF/km max.
• Operating voltage: 250 V
• Test voltage: 1200 Veff
• Rating: Max. 1.5 A at 25 °C

Applications

LiYCY type cables can be used with a variety of equipment. Their flexible nature mean they can be used where there is limited free movement with low tensile stress. Their insulation makes them suitable for use in both dry and damp conditions, though they cannot be used for open air purposes. Typical applications include;

• Control and Signal Lines
• Electronic Control Equipment
• Weighing Scales

What is the Difference Between a LiYY Cable and a LiYCY Cable?

Both cable types fulfill similar functions, with the key difference being that LiYCY is shielded against electromagnetic interference, while an LiYY cable is not. This means that for EMI compliance, LiYCY cables are more suitable.

Why RS Pro?

RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether for a small machine shop or large automated factory, RS Pro can furnish you with cabling solutions to suit your requirements.

Providing versatile and high-quality cables tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.

For workplace cabling in almost any industry, RS Pro has the solution you need.

Standards

VDE 0891, load capacity

Shielded LiYCY

Stock information temporarily unavailable.

P.O.A.

binder Multicore Industrial Cable, 12 Cores, 0.14 mm², Screened, 100m, Grey PVC Sheath, 26 AWG

P.O.A.

binder Multicore Industrial Cable, 12 Cores, 0.14 mm², Screened, 100m, Grey PVC Sheath, 26 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

12

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

American Wire Gauge

26 AWG

Outer Diameter

6.7mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

18/0.1 mm

Minimum Bend Radius

15 x Diameter

Conductor Material

Copper

Voltage Rating

250 V

Drain Wire

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Conductor Resistance

130 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Country of Origin

Germany

Product details

RS Pro LiYCY Cable

Brought to you by RS Pro, this flexible LiYCY data cable is ideal for signal and data transmission applications. The cable features braided shielding made from tin-plated copper wires, and can be used where signal interference is a concern. As such, this screened paired transmission cable is often used with computer systems, and other equipment operating where electromagnetic compatibility is required.

This shielded LiYCY cable is constructed of fine-strand copper wire, stranded in layers, with a PVC outer sheath that is flame retardant.

Features and Benefits

• Operating temperature: -5 °C → +80 °C
• Core construction: 18 x 0.1 mm / 0.14 mm²
• Core Ø: 1.05 mm
• Permissible bend radius: 15 X D
• Conductor resistance: 131 Ω/km max.
• Insulation resistance: 200 Ω/km min.
• Operating capacity: 120 nF/km max.
• Operating voltage: 250 V
• Test voltage: 1200 Veff
• Rating: Max. 1.5 A at 25 °C

Applications

LiYCY type cables can be used with a variety of equipment. Their flexible nature mean they can be used where there is limited free movement with low tensile stress. Their insulation makes them suitable for use in both dry and damp conditions, though they cannot be used for open air purposes. Typical applications include;

• Control and Signal Lines
• Electronic Control Equipment
• Weighing Scales

What is the Difference Between a LiYY Cable and a LiYCY Cable?

Both cable types fulfill similar functions, with the key difference being that LiYCY is shielded against electromagnetic interference, while an LiYY cable is not. This means that for EMI compliance, LiYCY cables are more suitable.

Why RS Pro?

RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether for a small machine shop or large automated factory, RS Pro can furnish you with cabling solutions to suit your requirements.

Providing versatile and high-quality cables tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.

For workplace cabling in almost any industry, RS Pro has the solution you need.

Standards

VDE 0891, load capacity

Shielded LiYCY