E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Breadboard Mounting Prototyping Board Assembly 190 x 83mm

RS Stock No.: 488-933Brand: RS PRO
brand-logo
View all in Breadboards

Technical Document

Specifications

Brand

RS Pro

Type

Mounting Prototyping Board Assembly

Length

190mm

Width

83mm

Dimensions

190 x 83mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Breadboard Mounting Prototyping Board Assembly 190 x 83mm

P.O.A.

Breadboard Mounting Prototyping Board Assembly 190 x 83mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Mounting Prototyping Board Assembly

Length

190mm

Width

83mm

Dimensions

190 x 83mm

Country of Origin

United Kingdom

You may be interested in