Bright Zinc Plated Steel Roofing Bolt, M10 x 40mm

Technical Document
Specifications
Brand
RS ProLength
40mm
Thread Size
M10
Grade
4.8
Drive Type
Phillips
Material
Steel
Steel Type
Mild Steel
Finish
Bright Zinc Plated
Product details
BZP Steel, Mushroom Head
Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts
Bright zinc plated mild steel
€ 22.29
€ 22.29 1 Bag of 50 (Exc. Vat)
€ 27.64
€ 27.64 1 Bag of 50 (inc. VAT)
1
€ 22.29
€ 22.29 1 Bag of 50 (Exc. Vat)
€ 27.64
€ 27.64 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
40mm
Thread Size
M10
Grade
4.8
Drive Type
Phillips
Material
Steel
Steel Type
Mild Steel
Finish
Bright Zinc Plated
Product details
BZP Steel, Mushroom Head
Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts
Bright zinc plated mild steel