Bright Zinc Plated Steel Roofing Bolt, M8 x 12mm

Technical Document
Specifications
Brand
RS ProLength
12mm
Thread Size
M8
Drive Type
Phillips
Material
Steel
Steel Type
Mild Steel
Finish
Bright Zinc Plated
Product details
BZP Steel, Mushroom Head
Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts
Bright zinc plated mild steel
€ 35.13
€ 35.13 1 Box of 100 (Exc. Vat)
€ 43.56
€ 43.56 1 Box of 100 (inc. VAT)
1
€ 35.13
€ 35.13 1 Box of 100 (Exc. Vat)
€ 43.56
€ 43.56 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
12mm
Thread Size
M8
Drive Type
Phillips
Material
Steel
Steel Type
Mild Steel
Finish
Bright Zinc Plated
Product details
BZP Steel, Mushroom Head
Cross-slot mushroom headed roofing bolts, supplied with appropriate square nuts
Bright zinc plated mild steel