E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bright Zinc Plated Steel Socket M5 x 6mm Grub Screw

RS Stock No.: 287-3993Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

6mm

Thread Size

M5

Material

Steel

Stainless Steel Type

Grade 45H

Finish

Bright Zinc Plated

Screw Type

Grub Screw

Head Shape

Socket

Drive Type

Hex

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 9.24

€ 9.24 1 Bag of 100 (Exc. Vat)

€ 11.46

€ 11.46 1 Bag of 100 (inc. VAT)

Bright Zinc Plated Steel Socket M5 x 6mm Grub Screw

€ 9.24

€ 9.24 1 Bag of 100 (Exc. Vat)

€ 11.46

€ 11.46 1 Bag of 100 (inc. VAT)

Bright Zinc Plated Steel Socket M5 x 6mm Grub Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

6mm

Thread Size

M5

Material

Steel

Stainless Steel Type

Grade 45H

Finish

Bright Zinc Plated

Screw Type

Grub Screw

Head Shape

Socket

Drive Type

Hex

Country of Origin

Philippines