RS PRO Bright Zinc Plated Steel Spring Washers, M30, DIN 7980
RS Stock No.: 287-4236Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M30
Washer Type
Spring
Inside Diameter
M30
Outside Diameter
44.10mm
Material
Steel
Standards Met
DIN 7980
Finish
Bright Zinc Plated
Country of Origin
China
Stock information temporarily unavailable.
€ 17.05
€ 17.05 1 Bag of 25 (Exc. Vat)
€ 21.14
€ 21.14 1 Bag of 25 (inc. VAT)
RS PRO Bright Zinc Plated Steel Spring Washers, M30, DIN 7980
1
€ 17.05
€ 17.05 1 Bag of 25 (Exc. Vat)
€ 21.14
€ 21.14 1 Bag of 25 (inc. VAT)
RS PRO Bright Zinc Plated Steel Spring Washers, M30, DIN 7980
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M30
Washer Type
Spring
Inside Diameter
M30
Outside Diameter
44.10mm
Material
Steel
Standards Met
DIN 7980
Finish
Bright Zinc Plated
Country of Origin
China