RS PRO Silver Radio Controlled Wall Clock

RS Stock No.: 669-9268Brand: RS PROManufacturers Part No.: C2278
brand-logo
View all in Clocks

Technical Document

Specifications

Brand

RS Pro

Desk/Wall

Wall

Display

Digital

Radio Controlled

Yes

Power Source

Battery

Battery Quantity

1

Height

220mm

Battery Size

AA

Built In Thermometer

Yes

Width

230mm

Colour/finish

Silver

Depth

30mm

You may be interested in
RS PRO Silver Radio Controlled Wall Clock
€ 104.22Each (Exc. Vat)

P.O.A.

RS PRO Silver Radio Controlled Wall Clock

P.O.A.

RS PRO Silver Radio Controlled Wall Clock

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Silver Radio Controlled Wall Clock
€ 104.22Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Desk/Wall

Wall

Display

Digital

Radio Controlled

Yes

Power Source

Battery

Battery Quantity

1

Height

220mm

Battery Size

AA

Built In Thermometer

Yes

Width

230mm

Colour/finish

Silver

Depth

30mm

You may be interested in
RS PRO Silver Radio Controlled Wall Clock
€ 104.22Each (Exc. Vat)