COSHH Safety Wall Chart, PP, English, 600 mm, 420mm
RS Stock No.: 823-3677Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTheme
COSHH
Text Language
English
Type
Wall Chart
Height
600 mm
Material
PP
Self-Adhesive
No
Quantity Per Package
1
Width
420mm
Country of Origin
United Kingdom
€ 39.05
€ 39.05 Each (Exc. Vat)
€ 48.42
€ 48.42 Each (inc. VAT)
COSHH Safety Wall Chart, PP, English, 600 mm, 420mm
1
€ 39.05
€ 39.05 Each (Exc. Vat)
€ 48.42
€ 48.42 Each (inc. VAT)
COSHH Safety Wall Chart, PP, English, 600 mm, 420mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProTheme
COSHH
Text Language
English
Type
Wall Chart
Height
600 mm
Material
PP
Self-Adhesive
No
Quantity Per Package
1
Width
420mm
Country of Origin
United Kingdom