RS PRO Steel Wall Box, IP66, 1000 mm x 800 mm x 250mm
Technical Document
Specifications
Brand
RS ProExternal Height
1000 mm
External Width
800 mm
External Depth
250mm
Body Material
Steel
IP Rating
IP66
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 1000 mm x 800 mm x 250mmBrand: Schneider Electric
€ 585.99Each (Exc. Vat)
P.O.A.
RS PRO Steel Wall Box, IP66, 1000 mm x 800 mm x 250mm
1
P.O.A.
RS PRO Steel Wall Box, IP66, 1000 mm x 800 mm x 250mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 1000 mm x 800 mm x 250mmBrand: Schneider Electric
€ 585.99Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProExternal Height
1000 mm
External Width
800 mm
External Depth
250mm
Body Material
Steel
IP Rating
IP66
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 1000 mm x 800 mm x 250mmBrand: Schneider Electric
€ 585.99Each (Exc. Vat)