RS PRO Steel Wall Box, IP66, 800 mm x 600 mm
Technical Document
Specifications
Brand
RS ProExternal Height
800 mm
External Width
600 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 800 mm x 600 mm x 250mmBrand: Schneider Electric
€ 435.09Each (Exc. Vat)
P.O.A.
RS PRO Steel Wall Box, IP66, 800 mm x 600 mm
1
P.O.A.
RS PRO Steel Wall Box, IP66, 800 mm x 600 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 800 mm x 600 mm x 250mmBrand: Schneider Electric
€ 435.09Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProExternal Height
800 mm
External Width
600 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 800 mm x 600 mm x 250mmBrand: Schneider Electric
€ 435.09Each (Exc. Vat)