Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RS PRO 3W Plug In Power Supply 9V dc Output, 330mA Output

RS Stock No.: 730-0259Brand: RS PROManufacturers Part No.: D35-09.0-0330UK
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

330mA

Maximum Temperature

+25°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

3W

Cable Length

1.8m

Efficiency

40%

MTBF

131400h

Length

58.4mm

Width

50mm

Depth

44.2mm

Minimum Temperature

0°C

Load Regulation

±46.1%

Type

Linear Power Supply

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 3W Plug In Power Supply 9V dc Output, 330mA Output

P.O.A.

RS PRO 3W Plug In Power Supply 9V dc Output, 330mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

330mA

Maximum Temperature

+25°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

3W

Cable Length

1.8m

Efficiency

40%

MTBF

131400h

Length

58.4mm

Width

50mm

Depth

44.2mm

Minimum Temperature

0°C

Load Regulation

±46.1%

Type

Linear Power Supply

Country of Origin

China

You may be interested in