RS PRO White Wound Dressing , 12 Per Package 240mm

RS Stock No.: 291-918Brand: RS PROManufacturers Part No.: D7634
brand-logo
View all in First Aid Supplies

Technical Document

Specifications

Brand

RS Pro

Type

Dressing

Colour

White

Quantity Per Package

12

Height

60mm

Length

240mm

Width

190mm

Country of Origin

China

€ 12.58

€ 12.58 1 Pack of 12 (Exc. Vat)

€ 15.60

€ 15.60 1 Pack of 12 (inc. VAT)

RS PRO White Wound Dressing , 12 Per Package 240mm

€ 12.58

€ 12.58 1 Pack of 12 (Exc. Vat)

€ 15.60

€ 15.60 1 Pack of 12 (inc. VAT)

RS PRO White Wound Dressing , 12 Per Package 240mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Dressing

Colour

White

Quantity Per Package

12

Height

60mm

Length

240mm

Width

190mm

Country of Origin

China